Enclosed AC DC Converters 3 Output 5V 24V 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 3 Output 5V 24V 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
MEAN WELL NMP650 and NMP1K2 Series | Digi-Key Daily
MEAN WELL NMP Series Modular Power Supplies

NMP1K2-CHHH##-03

DigiKey Part Number
NMP1K2-CHHH##-03-ND
Manufacturer
Manufacturer Product Number
NMP1K2-CHHH##-03
Description
AC/DC CONVERTER 5V 2X24V 900W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 24V 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
NMP1K2-CHHH##-03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
20 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial), Medical
Packaging
Box
Voltage - Isolation
4 kV
Part Status
Active
Efficiency
88.5%
Type
Enclosed
Operating Temperature
-30°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)
Voltage - Output 2
24V
Approval Agency
CB, CE, cURus, EAC, TUV
Voltage - Output 3
24V
Standard Number
60601-1; 62368-1
Current - Output 1
36 A
Base Product Number
Current - Output 2
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£469.73000£469.73
Manufacturers Standard Package
Unit Price without VAT:£469.73000
Unit Price with VAT:£563.67600