
NGE30E05-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE30E05-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE30E05-P1J |
Description | +5V/4A; 16AWG/120CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47" (1.20m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm) |
Voltage - Output 5V | Approval Agency CB, CE, EAC |
Current - Output (Max) 4A | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) 20 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.67000 | £10.67 |
| 5 | £10.22600 | £51.13 |
| 10 | £9.70700 | £97.07 |
| 25 | £9.48480 | £237.12 |
| Unit Price without VAT: | £10.67000 |
|---|---|
| Unit Price with VAT: | £12.80400 |

