Similar

NFM-05-12 | |
|---|---|
DigiKey Part Number | 1866-3530-ND |
Manufacturer | |
Manufacturer Product Number | NFM-05-12 |
Description | AC/DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 420mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Manufacturer MEAN WELL USA Inc. | Features Adjustable Output, Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 73% |
Part Status Obsolete | Mounting Type Through Hole |
Type Open Frame | Package / Case Module |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.77" W x 0.75" H (58.0mm x 45.0mm x 19.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 420mA | Load Regulation ±0.5% |
Power (Watts) 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFM-05-12 | MEAN WELL USA Inc. | 3,529 | 1866-3408-ND | £5.48000 | Similar |
| ECL05US12-T | XP Power | 0 | ECL05US12-T-ND | £17.86000 | Similar |



