
NED-50A | |
|---|---|
DigiKey Part Number | NED-50A-ND |
Manufacturer | |
Manufacturer Product Number | NED-50A |
Description | AC/DC CONVERTER 5V 12V 54W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | |
Approval Agency | CB, cURus | |
Minimum Load Required | Yes |


