Similar
Similar

MPS-30-27 | |
|---|---|
DigiKey Part Number | MPS-30-27-ND |
Manufacturer | |
Manufacturer Product Number | MPS-30-27 |
Description | AC/DC CONVERTER 27V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 88 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 27V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.1 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 78% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.59" W x 0.93" H (101.6mm x 65.8mm x 23.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No |



