MFM-15-24 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 969
Unit Price: £9.71000
Datasheet
Open Frame AC DC Converters 1 Output 24V 630mA 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFM-15-24

DigiKey Part Number
1866-5323-ND
Manufacturer
Manufacturer Product Number
MFM-15-24
Description
AC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 630mA 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
630mA
Power (Watts)
15 W
Applications
Household Appliances, Medical
Features
Universal Input
Operating Temperature
-35°C ~ 85°C (With Derating)
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.93" L x 0.94" W x 0.91" H (49.0mm x 23.8mm x 23.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Line Regulation
±0.3%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£7.63000£7.63
5£7.26200£36.31
10£6.89100£68.91
25£6.74320£168.58
Unit Price without VAT:£7.63000
Unit Price with VAT:£9.15600