
MD-730NS-040 | |
|---|---|
DigiKey Part Number | 1866-MD-730NS-040-ND |
Manufacturer | |
Manufacturer Product Number | MD-730NS-040 |
Description | O/P2.8A400WETHERCAT SERVO DRIVER |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 10.1A 380V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer MEAN WELL USA Inc. | Voltage - Load 380V |
Series | Current - Output 10.1A |
Packaging Bulk | Wattage - Load 400 W |
Part Status Active | Voltage - Supply 200 ~ 240VAC |
Type Module | Interface EtherCAT |
Motor Type Servo | Mounting Type Chassis Mount |
Control / Drive Type Servo AC | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.59000 | £88.59 |
| Unit Price without VAT: | £88.59000 |
|---|---|
| Unit Price with VAT: | £106.30800 |

