Similar

LPS-100-27 | |
|---|---|
DigiKey Part Number | 1866-3271-ND |
Manufacturer | |
Manufacturer Product Number | LPS-100-27 |
Description | AC/DC CONVERTER 27V 103W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 81% |
Packaging Box | Operating Temperature -10°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) |
Voltage - Input 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 27V | Minimum Load Required No |
Current - Output 1 3.8 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABU125-270 | Triad Magnetics | 5 | 237-1587-ND | £41.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.41000 | £21.41 |
| 5 | £20.37800 | £101.89 |
| 10 | £19.48800 | £194.88 |
| 25 | £18.89560 | £472.39 |
| Unit Price without VAT: | £21.41000 |
|---|---|
| Unit Price with VAT: | £25.69200 |


