
LPL-18-36 | |
|---|---|
DigiKey Part Number | 1866-5315-ND |
Manufacturer | |
Manufacturer Product Number | LPL-18-36 |
Description | LED DRIVER CV AC/DC 36V 500MA |
Customer Reference | |
Detailed Description | 500mA 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 18 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.51" L x 1.18" W x 0.87" H (140.0mm x 30.0mm x 22.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.03000 | £8.03 |
| 10 | £7.30700 | £73.07 |
| Unit Price without VAT: | £8.03000 |
|---|---|
| Unit Price with VAT: | £9.63600 |

