750mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPL-18-24

DigiKey Part Number
1866-5314-ND
Manufacturer
Manufacturer Product Number
LPL-18-24
Description
LED DRIVER CV AC/DC 24V 750MA
Customer Reference
Detailed Description
750mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
132VAC
Voltage - Output
24V
Current - Output (Max)
750mA
Power (Watts)
18 W
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-30°C ~ 70°C
Efficiency
83%
Termination Style
Wire Leads
Size / Dimension
5.51" L x 1.18" W x 0.87" H (140.0mm x 30.0mm x 22.0mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£8.03000£8.03
10£7.30700£73.07
Unit Price without VAT:£8.03000
Unit Price with VAT:£9.63600