
LPF-90D-15 | |
|---|---|
DigiKey Part Number | 1866-3236-ND |
Manufacturer | |
Manufacturer Product Number | LPF-90D-15 |
Description | LED DRIVER CC AC/DC 9-15V 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 9 ~ 15V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LPF-90D-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 9 ~ 15V | |
Current - Output (Max) | 5A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.53000 | £30.53 |
| 5 | £29.12200 | £145.61 |
| 10 | £27.78800 | £277.88 |
| 25 | £27.04640 | £676.16 |
| Unit Price without VAT: | £30.53000 |
|---|---|
| Unit Price with VAT: | £36.63600 |

