
LPF-25D-30 | |
|---|---|
DigiKey Part Number | 1866-3187-ND |
Manufacturer | |
Manufacturer Product Number | LPF-25D-30 |
Description | LED DRVR CC AC/DC 16.5-30V 840MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 840mA 16.5 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LPF-25D-30 Models |
Category | Power (Watts) 25 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 70°C |
Type Constant Current | Efficiency 85.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 16.5 ~ 30V | Base Product Number |
Current - Output (Max) 840mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.71000 | £17.71 |
| 5 | £16.89400 | £84.47 |
| 10 | £16.15400 | £161.54 |
| 25 | £15.70920 | £392.73 |
| Unit Price without VAT: | £17.71000 |
|---|---|
| Unit Price with VAT: | £21.25200 |

