Similar

LPC-35-1050 | |
|---|---|
DigiKey Part Number | 1866-3150-ND |
Manufacturer | |
Manufacturer Product Number | LPC-35-1050 |
Description | LED DRIVER CC AC/DC 9-30V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 9 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 9 ~ 30V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 32 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OVP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.60000 | £10.60 |
| 5 | £10.07800 | £50.39 |
| 10 | £9.63300 | £96.33 |
| 25 | £9.33680 | £233.42 |
| Unit Price without VAT: | £10.60000 |
|---|---|
| Unit Price with VAT: | £12.72000 |


