
LDD-500HW | |
|---|---|
DigiKey Part Number | 1866-3112-ND |
Manufacturer | |
Manufacturer Product Number | LDD-500HW |
Description | LED DRIVER CC BUCK 2-52V 500MA |
Customer Reference | |
Detailed Description | 500mA 2 ~ 52V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer MEAN WELL USA Inc. | Dimming PWM |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tray | Ratings IP67 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Efficiency 97% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 56V | Base Product Number |
Voltage - Output 2 ~ 52V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDU5660S500-WD | XP Power | 35 | 1470-2178-ND | £9.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.56000 | £5.56 |
| Unit Price without VAT: | £5.56000 |
|---|---|
| Unit Price with VAT: | £6.67200 |

