
LDD-350H-WDA | |
|---|---|
DigiKey Part Number | 1866-5285-ND |
Manufacturer | |
Manufacturer Product Number | LDD-350H-WDA |
Description | LED DRIVER CC BUCK 3-45V 350MA |
Customer Reference | |
Detailed Description | 350mA 3 ~ 45V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 16 W |
Series | Dimming Analog, PWM |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Constant Current | Efficiency 95% |
Topology Buck | Mounting Type Chassis Mount |
Number of Outputs 1 | Package / Case Module, Wire Leads |
Voltage - Input (Min) 6V | Size / Dimension 1.60" L x 0.93" W x 4.34" H (40.6mm x 23.6mm x 110.2mm) |
Voltage - Input (Max) 50V | Approval Agency CE, EAC |
Voltage - Output 3 ~ 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.35000 | £9.35 |
| Unit Price without VAT: | £9.35000 |
|---|---|
| Unit Price with VAT: | £11.22000 |

