
LCM-25DA2 | |
|---|---|
DigiKey Part Number | 1866-LCM-25DA2-ND |
Manufacturer | |
Manufacturer Product Number | LCM-25DA2 |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 6 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 25 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Dimming DALI |
Part Status Active | Features OTP, SCP |
Type Constant Current | Operating Temperature -30°C ~ 85°C |
Topology AC DC Converter | Efficiency 86% |
Number of Outputs 1 | Termination Style Terminal Block |
Voltage - Input (Min) 180VAC | Size / Dimension 4.13" L x 2.68" W x 0.91" H (105.0mm x 68.0mm x 23.0mm) |
Voltage - Input (Max) 277VAC | Approval Agency CB, CCC, CE, ENEC |
Voltage - Output 6 ~ 54V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.79000 | £23.79 |
| 5 | £22.67400 | £113.37 |
| 10 | £21.63700 | £216.37 |
| 25 | £21.04440 | £526.11 |
| Unit Price without VAT: | £23.79000 |
|---|---|
| Unit Price with VAT: | £28.54800 |


