
LAD-360D | |
|---|---|
DigiKey Part Number | 1866-LAD-360D-ND |
Manufacturer | |
Manufacturer Product Number | LAD-360D |
Description | AC/DC CONVERTER 55.2V 360W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 55.2V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 86.5% |
Part Status Active | Operating Temperature -20°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, IP67, PFC, PMBus™, Remote On/Off |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Output 1 55.2V | Approval Agency CB, CE, EAC, UKCA |
Current - Output 1 5.03 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.61000 | £36.61 |
| 5 | £34.90200 | £174.51 |
| 10 | £33.34500 | £333.45 |
| 25 | £32.38200 | £809.55 |
| Unit Price without VAT: | £36.61000 |
|---|---|
| Unit Price with VAT: | £43.93200 |

