
IRM-01-9S | |
|---|---|
DigiKey Part Number | 1866-5269-ND |
Manufacturer | |
Manufacturer Product Number | IRM-01-9S |
Description | AC/DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 111mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-01-9S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 14 Leads | |
Size / Dimension | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.22000 | £4.22 |
| 5 | £4.00200 | £20.01 |
| 10 | £3.85300 | £38.53 |
| 25 | £3.70520 | £92.63 |
| Unit Price without VAT: | £4.22000 |
|---|---|
| Unit Price with VAT: | £5.06400 |

