
IDPV-25A-60 | |
|---|---|
DigiKey Part Number | 1866-IDPV-25A-60-ND |
Manufacturer | |
Manufacturer Product Number | IDPV-25A-60 |
Description | I/P:90-295VAC O/P:+60V 0.42A |
Customer Reference | |
Detailed Description | 420mA 60V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 420mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 25 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Obsolete | Features OCP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 45°C |
Type Constant Voltage | Efficiency 84% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 4.51" L x 2.85" W x 0.79" H (114.5mm x 72.5mm x 20.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDPV-25-60 | MEAN WELL USA Inc. | 5 | 1866-IDPV-25-60-ND | £12.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.56000 | £12.56 |
| 5 | £11.65400 | £58.27 |
| Unit Price without VAT: | £12.56000 |
|---|---|
| Unit Price with VAT: | £15.07200 |

