
HVGC-320-2100B | |
|---|---|
DigiKey Part Number | 1866-2903-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-320-2100B |
Description | LED DVR CC ACDC 76.2-152.4V 2.1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 76.2 ~ 152.4V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 320 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 76.2 ~ 152.4V | Base Product Number |
Current - Output (Max) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £89.66000 | £89.66 |
| 5 | £85.43800 | £427.19 |
| 10 | £81.65800 | £816.58 |
| 25 | £79.28720 | £1,982.18 |
| Unit Price without VAT: | £89.66000 |
|---|---|
| Unit Price with VAT: | £107.59200 |

