
HVGC-240-2100B | |
|---|---|
DigiKey Part Number | 1866-2889-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-240-2100B |
Description | LED DVR CC ACDC 57.2-114.3V 2.1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 57.2 ~ 114.3V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 240 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 92.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 57.2 ~ 114.3V | Base Product Number |
Current - Output (Max) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.58000 | £69.58 |
| 5 | £66.24600 | £331.23 |
| 10 | £63.35600 | £633.56 |
| 25 | £61.50320 | £1,537.58 |
| Unit Price without VAT: | £69.58000 |
|---|---|
| Unit Price with VAT: | £83.49600 |

