
HVGC-240-1750A | |
|---|---|
DigiKey Part Number | 1866-2886-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-240-1750A |
Description | LED DRVR CC AC/DC 68.5-137.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 68.5 ~ 137.1V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.75A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 240 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 68.5 ~ 137.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £68.02000 | £68.02 |
| 5 | £64.76400 | £323.82 |
| 10 | £61.94800 | £619.48 |
| 25 | £60.09520 | £1,502.38 |
| Unit Price without VAT: | £68.02000 |
|---|---|
| Unit Price with VAT: | £81.62400 |

