
HVG-65-42B | |
|---|---|
DigiKey Part Number | 1866-2863-ND |
Manufacturer | |
Manufacturer Product Number | HVG-65-42B |
Description | LED DVR CCCV ACDC 25.2-42V 1.55A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.55A 25.2 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-65-42B Models |
Category | Power (Watts) 65 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 89.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 25.2 ~ 42V | Base Product Number |
Current - Output (Max) 1.55A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.50000 | £45.50 |
| 5 | £43.34800 | £216.74 |
| 10 | £41.42200 | £414.22 |
| 25 | £40.23640 | £1,005.91 |
| Unit Price without VAT: | £45.50000 |
|---|---|
| Unit Price with VAT: | £54.60000 |

