
HVG-65-36A | |
|---|---|
DigiKey Part Number | 1866-2860-ND |
Manufacturer | |
Manufacturer Product Number | HVG-65-36A |
Description | LED DVR CC/CV AC/DC 33-40V 1.81A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.81A 33 ~ 40V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-65-36A Models |
Category | Current - Output (Max) 1.81A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 65 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 89.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 33 ~ 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.09000 | £44.09 |
| 5 | £42.01400 | £210.07 |
| 10 | £40.08800 | £400.88 |
| 25 | £38.97680 | £974.42 |
| Unit Price without VAT: | £44.09000 |
|---|---|
| Unit Price with VAT: | £52.90800 |

