
HVG-150-54AB | |
|---|---|
DigiKey Part Number | 1866-HVG-150-54AB-ND |
Manufacturer | |
Manufacturer Product Number | HVG-150-54AB |
Description | I/P 180~528VAC O/P +54V2.78A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.78A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 91.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus, EAC, FCC |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 54V | Base Product Number |
Current - Output (Max) 2.78A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.95000 | £61.95 |
| Unit Price without VAT: | £61.95000 |
|---|---|
| Unit Price with VAT: | £74.34000 |

