10A 8.25 ~ 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-150-15B

DigiKey Part Number
1866-2806-ND
Manufacturer
Manufacturer Product Number
HVG-150-15B
Description
LED DVR CC/CV AC/DC 8.25-15V 10A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10A 8.25 ~ 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-150-15B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
528VAC
Voltage - Output
8.25 ~ 15V
Current - Output (Max)
10A
Power (Watts)
150 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 80°C
Efficiency
89%
Termination Style
Wire Leads
Size / Dimension
8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£61.13000£61.13
5£58.24200£291.21
10£55.64900£556.49
25£54.01920£1,350.48
Unit Price without VAT:£61.13000
Unit Price with VAT:£73.35600