Enclosed, Conformal Coated AC DC Converters 1 Output 2.8V 90 ~ 135 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP-300-2.8

DigiKey Part Number
1866-2789-ND
Manufacturer
Manufacturer Product Number
HSP-300-2.8
Description
AC/DC CONVERTER 2.8V 168W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 2.8V 90 ~ 135 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
90 ~ 135 VAC, 180 ~ 264 VAC
Voltage - Output 1
2.8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
60 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.27" L x 3.19" W x 1.22" H (210.0mm x 81.0mm x 31.0mm)
Approval Agency
CB, CCC, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£49.57000£49.57
5£47.20200£236.01
10£45.12700£451.27
25£43.79320£1,094.83
Unit Price without VAT:£49.57000
Unit Price with VAT:£59.48400