HSG-70-36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 4
Unit Price: £24.75000
Datasheet
2A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSG-70-36

DigiKey Part Number
HSG-70-36-ND
Manufacturer
Manufacturer Product Number
HSG-70-36
Description
LED DRVR CC/CV AC/DC 36V 2A
Customer Reference
Detailed Description
2A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
2A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
72 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Dimming
PWM
Part Status
Obsolete
Features
OCP, OTP, OVP, SCP
DigiKey Programmable
Not Verified
Ratings
IP65
Type
Constant Current, Voltage
Operating Temperature
-40°C ~ 70°C
Topology
AC DC Converter
Efficiency
90%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
90VAC
Size / Dimension
3.94" L x 3.54" W x 1.53" H (100.0mm x 90.0mm x 38.8mm)
Voltage - Input (Max)
305VAC
Approval Agency
CCC, CE
Voltage - Output
36V
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELG-75-36MEAN WELL USA Inc.41866-1564-ND£24.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable