
HSG-70-24 | |
|---|---|
DigiKey Part Number | HSG-70-24-ND |
Manufacturer | |
Manufacturer Product Number | HSG-70-24 |
Description | LED DRVR CC/CV AC/DC 24V 3A |
Customer Reference | |
Detailed Description | 3A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 72 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming PWM |
Part Status Obsolete | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP65 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 70°C |
Topology AC DC Converter | Efficiency 89% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 3.94" L x 3.54" W x 1.53" H (100.0mm x 90.0mm x 38.8mm) |
Voltage - Input (Max) 305VAC | Approval Agency CCC, CE |
Voltage - Output 24V | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-75-24 | MEAN WELL USA Inc. | 25 | 1866-1561-ND | £24.75000 | Similar |


