
HRPG-150-5 | |
|---|---|
DigiKey Part Number | 1866-2752-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-150-5 |
Description | AC/DC CONVERTER 5V 130W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 26 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS100A-5/A | TDK-Lambda | 30 | 285-2268-ND | £124.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.31000 | £46.31 |
| 5 | £44.09000 | £220.45 |
| 10 | £42.16300 | £421.63 |
| 25 | £40.97720 | £1,024.43 |
| Unit Price without VAT: | £46.31000 |
|---|---|
| Unit Price with VAT: | £55.57200 |

