
HRPG-1000N3-12 | |
|---|---|
DigiKey Part Number | 1866-HRPG-1000N3-12-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-1000N3-12 |
Description | AC/DC CONVERTER 12V 960W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 91.5% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 8.58" L x 4.13" W x 2.42" H (218.0mm x 105.0mm x 61.5mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Current - Output 1 80 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £163.32000 | £163.32 |
| 5 | £155.61200 | £778.06 |
| 10 | £148.71900 | £1,487.19 |
| 25 | £144.42120 | £3,610.53 |
| Unit Price without VAT: | £163.32000 |
|---|---|
| Unit Price with VAT: | £195.98400 |

