Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRP-600N3-48

DigiKey Part Number
1866-HRP-600N3-48-ND
Manufacturer
Manufacturer Product Number
HRP-600N3-48
Description
AC/DC CONVERTER 48V 624W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
89%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
8.58" L x 4.13" W x 2.42" H (218.0mm x 105.0mm x 61.5mm)
Voltage - Output 1
48V
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA
Current - Output 1
13 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£107.74000£107.74
5£102.62800£513.14
10£98.03400£980.34
25£95.21920£2,380.48
Unit Price without VAT:£107.74000
Unit Price with VAT:£129.28800