Similar

HLN-60H-30A | |
|---|---|
DigiKey Part Number | 1866-2660-ND |
Manufacturer | |
Manufacturer Product Number | HLN-60H-30A |
Description | LED DRVR CC/CV AC/DC 30V 2A |
Customer Reference | |
Detailed Description | 2A 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP64 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 50°C |
Type Constant Current, Voltage | Efficiency 89.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, PSE, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 30V | Base Product Number |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPF-60-30 | MEAN WELL USA Inc. | 0 | 1866-3214-ND | £20.45000 | Similar |
| PLED75W-036-C2100-D | Thomas Research Products | 378 | 1121-1207-ND | £54.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.80000 | £38.80 |
| Unit Price without VAT: | £38.80000 |
|---|---|
| Unit Price with VAT: | £46.56000 |



