
HLN-60H-15B | |
|---|---|
DigiKey Part Number | 1866-5220-ND |
Manufacturer | |
Manufacturer Product Number | HLN-60H-15B |
Description | LED DRVR CC/CV AC/DC 15V 4A |
Customer Reference | |
Detailed Description | 4A 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP64 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 50°C |
Type Constant Current, Voltage | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, PSE, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 15V | Base Product Number |
Current - Output (Max) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-60H-15B | MEAN WELL USA Inc. | 4 | 1866-2586-ND | £26.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.49000 | £31.49 |
| Unit Price without VAT: | £31.49000 |
|---|---|
| Unit Price with VAT: | £37.78800 |

