HLN-40H-54A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 10
Unit Price: £24.90000
Datasheet

Similar


Thomas Research Products
In Stock: 448
Unit Price: £28.18000
Datasheet
750mA 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLN-40H-54A

DigiKey Part Number
1866-2655-ND
Manufacturer
Manufacturer Product Number
HLN-40H-54A
Description
LED DRVR CC/CV AC/DC 54V 750MA
Customer Reference
Detailed Description
750mA 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
40 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Not For New Designs
Ratings
IP64
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 50°C
Type
Constant Current, Voltage
Efficiency
89%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CE, PSE, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
54V
Base Product Number
Current - Output (Max)
750mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLG-40H-54AMEAN WELL USA Inc.101866-2536-ND£24.90000Similar
LED40W-054-C0700-DThomas Research Products4481121-1072-ND£28.18000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£34.80000£34.80
Unit Price without VAT:£34.80000
Unit Price with VAT:£41.76000