


HLG-80H-42AB | |
|---|---|
DigiKey Part Number | 1866-HLG-80H-42AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-42AB |
Description | O/P +42V1.95A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.95A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-42AB Models |
Category | Power (Watts) 82 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cULus, cURus, EAC, KC, PSE, RCM, TUV, UL |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 42V | Base Product Number |
Current - Output (Max) 1.95A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.68000 | £32.68 |
| 5 | £31.12200 | £155.61 |
| 10 | £29.71400 | £297.14 |
| 25 | £28.89920 | £722.48 |
| Unit Price without VAT: | £32.68000 |
|---|---|
| Unit Price with VAT: | £39.21600 |

