


HLG-60H-42AB | |
|---|---|
DigiKey Part Number | 1866-HLG-60H-42AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-42AB |
Description | O/P +42V1.45A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.45A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-42AB Models |
Category | Power (Watts) 61 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 42V | Base Product Number |
Current - Output (Max) 1.45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.34000 | £27.34 |
| 5 | £26.01000 | £130.05 |
| 10 | £24.89800 | £248.98 |
| 25 | £24.15680 | £603.92 |
| Unit Price without VAT: | £27.34000 |
|---|---|
| Unit Price with VAT: | £32.80800 |

