


HLG-60H-20B | |
|---|---|
DigiKey Part Number | 1866-2589-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-20B |
Description | LED DRVR CC/CV AC/DC 12-20V 3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3A 12 ~ 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-20B Models |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV, UR |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 20V | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.45000 | £26.45 |
| 5 | £25.19400 | £125.97 |
| 10 | £24.08300 | £240.83 |
| 25 | £23.41600 | £585.40 |
| Unit Price without VAT: | £26.45000 |
|---|---|
| Unit Price with VAT: | £31.74000 |

