


HLG-600H-54A | |
|---|---|
DigiKey Part Number | 1866-2582-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-54A |
Description | LED DRVR CC/CV AC/DC 45.9-56.7V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.2A 45.9 ~ 56.7V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 11.2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 605 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 96% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 45.9 ~ 56.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £152.05000 | £152.05 |
| 5 | £144.86600 | £724.33 |
| 10 | £138.42000 | £1,384.20 |
| 25 | £134.41840 | £3,360.46 |
| Unit Price without VAT: | £152.05000 |
|---|---|
| Unit Price with VAT: | £182.46000 |

