Parametric Equivalent

HLG-480H-C2800AB | |
|---|---|
DigiKey Part Number | 1866-HLG-480H-C2800AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-C2800AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8A 85 ~ 171V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 479 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current | Operating Temperature -40°C ~ 90°C (With Derating) |
Topology AC DC Converter | Efficiency 95% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC, RCM |
Voltage - Output 85 ~ 171V | Mounting Type Chassis Mount |
Current - Output (Max) 2.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-480H-C2800B | MEAN WELL USA Inc. | 13 | 1866-2563-ND | £114.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.78000 | £114.78 |
| Unit Price without VAT: | £114.78000 |
|---|---|
| Unit Price with VAT: | £137.73600 |


