
HLG-480H-C1400A | |
|---|---|
DigiKey Part Number | 1866-2556-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-C1400A |
Description | LED DRVR CC AC/DC 171-343V 1.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 171 ~ 343V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 480 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 95% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 171 ~ 343V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £106.19000 | £106.19 |
| 5 | £101.14600 | £505.73 |
| 10 | £96.62700 | £966.27 |
| 25 | £93.88480 | £2,347.12 |
| Unit Price without VAT: | £106.19000 |
|---|---|
| Unit Price with VAT: | £127.42800 |

