10A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLG-480H-48AB

DigiKey Part Number
1866-HLG-480H-48AB-ND
Manufacturer
Manufacturer Product Number
HLG-480H-48AB
Description
LED DRVR CC/CV AC/DC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-480H-48AB Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
10A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
480 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
95%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, KC, PSE, RCM
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£114.78000£114.78
5£109.29800£546.49
10£104.48100£1,044.81
25£101.44360£2,536.09
Unit Price without VAT:£114.78000
Unit Price with VAT:£137.73600