
HLG-480H-24D2 | |
|---|---|
DigiKey Part Number | 1866-HLG-480H-24D2-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-24D2 |
Description | LED DRVR CC/CV AC/DC |
Customer Reference | |
Detailed Description | 20A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 480 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 94.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC, PSE, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £126.67000 | £126.67 |
| Unit Price without VAT: | £126.67000 |
|---|---|
| Unit Price with VAT: | £152.00400 |

