
HLG-320H-C1400D2 | |
|---|---|
DigiKey Part Number | 1866-HLG-320H-C1400D2-ND |
Manufacturer | |
Manufacturer Product Number | HLG-320H-C1400D2 |
Description | LED DRVR CC/CV AC/DC |
Customer Reference | |
Detailed Description | 1.4A 114 ~ 229V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 321 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 114 ~ 229V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.16000 | £82.16 |
| Unit Price without VAT: | £82.16000 |
|---|---|
| Unit Price with VAT: | £98.59200 |

