


HLG-320H-15B | |
|---|---|
DigiKey Part Number | 1866-2469-ND |
Manufacturer | |
Manufacturer Product Number | HLG-320H-15B |
Description | LED DRVR CC/CV AC/DC 7.5-15V 19A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19A 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-320H-15B Models |
Category | Power (Watts) 285 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 15V | Base Product Number |
Current - Output (Max) 19A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-320H-15AB | MEAN WELL USA Inc. | 1 | 1866-HLG-320H-15AB-ND | £74.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.66000 | £73.66 |
| 5 | £70.17200 | £350.86 |
| 10 | £67.06100 | £670.61 |
| 25 | £65.13400 | £1,628.35 |
| Unit Price without VAT: | £73.66000 |
|---|---|
| Unit Price with VAT: | £88.39200 |

