


HLG-240H-C2100B | |
|---|---|
DigiKey Part Number | 1866-2460-ND |
Manufacturer | |
Manufacturer Product Number | HLG-240H-C2100B |
Description | LED DRVR CC AC/DC 59-119V 2.1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 59 ~ 119V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-240H-C2100B Models |
Category | Power (Watts) 250 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 59 ~ 119V | Base Product Number |
Current - Output (Max) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.24000 | £54.24 |
| 5 | £51.64800 | £258.24 |
| 10 | £49.35100 | £493.51 |
| 25 | £47.94280 | £1,198.57 |
| Unit Price without VAT: | £54.24000 |
|---|---|
| Unit Price with VAT: | £65.08800 |

