


HLG-240H-C2100A | |
|---|---|
DigiKey Part Number | 1866-2459-ND |
Manufacturer | |
Manufacturer Product Number | HLG-240H-C2100A |
Description | LED DRVR CC AC/DC 59-119V 2.1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 59 ~ 119V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-240H-C2100A Models |
Category | Current - Output (Max) 2.1A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 250 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 59 ~ 119V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.83000 | £52.83 |
| 5 | £50.31400 | £251.57 |
| 10 | £48.09100 | £480.91 |
| 25 | £46.68320 | £1,167.08 |
| Unit Price without VAT: | £52.83000 |
|---|---|
| Unit Price with VAT: | £63.39600 |

