


HLG-185H-30 | |
|---|---|
DigiKey Part Number | 1866-2394-ND |
Manufacturer | |
Manufacturer Product Number | HLG-185H-30 |
Description | LED DRVR CC/CV AC/DC 15-30V 6.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2A 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-185H-30 Models |
Category | Current - Output (Max) 6.2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 186 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.53000 | £42.53 |
| 5 | £40.53200 | £202.66 |
| 10 | £38.68000 | £386.80 |
| 25 | £37.56880 | £939.22 |
| Unit Price without VAT: | £42.53000 |
|---|---|
| Unit Price with VAT: | £51.03600 |

