
HLG-185H-20AB | |
|---|---|
DigiKey Part Number | 1866-HLG-185H-20AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-185H-20AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.3A 20V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
EDA/CAD Models | HLG-185H-20AB Models |
Category | Power (Watts) 156 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 90°C (With Derating) |
Topology AC DC Converter | Efficiency 93% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, KC, PSE, RCM, TUV |
Voltage - Output 20V | Mounting Type Chassis Mount |
Current - Output (Max) 9.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.39000 | £44.39 |
| Unit Price without VAT: | £44.39000 |
|---|---|
| Unit Price with VAT: | £53.26800 |

