


HLG-150H-54A | |
|---|---|
DigiKey Part Number | 1866-2380-ND |
Manufacturer | |
Manufacturer Product Number | HLG-150H-54A |
Description | LED DRVR CC/CV AC/DC 49-58V 2.8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8A 49 ~ 58V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-150H-54A Models |
Category | Current - Output (Max) 2.8A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 151 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 49 ~ 58V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.72000 | £39.72 |
| 5 | £37.79200 | £188.96 |
| 10 | £36.16100 | £361.61 |
| 25 | £35.12360 | £878.09 |
| Unit Price without VAT: | £39.72000 |
|---|---|
| Unit Price with VAT: | £47.66400 |

